Testo 05630416 Testo 416 Anemometer

Testo Brand: Testo
With the compact 16 mm vane anemometer testo 416 with telescopic probe and app connection you can easily carry out flow measurement in the ventilation channel of air-conditioning and ventilation systems, quickly and precisely. The integrated telescope can be pulled out to 850 mm and thus simplifies the work via the head or in channels with a large diameter. To ensure that you have all the relevant information at hand, the testo automatically calculates 416 time and point average values as well as the volume flow. And thanks to the compact design and robust housing, the impeller anemometer can become slightly tougher. Configuration of the measuring device, display and storage of measured values as well as documentation can be done very comfortably with the testo Smart APP. It also turns your Smartphone into a second display.
Description Image Product Buy Pricing (Ex VAT) Type Probe Type Misc Attribute Flow Rate Accuracy Air speed reading range (max.) Air speed reading range (min.) Dimensions Height Length Power supply (details) Temperature Temperature reading range Weight Temperature reading range (max.) Width Temperature reading range (min.) Wind speed resolution
Testo 05630416 Testo 416 Anemometer
Testo 05630416 Testo 416 Anemometer
Standard range
Order code: 17-4138
MPN: 0563 0416

Despatched within 4 working days - 4 in stock
1+ £493.74
Price per unit Ex VAT
Anemometer Vane 0.2 - 40 m/s 0.2m/s 40m/s 0.6m/s (L x W x H) 28 x 60 x 135 mm 135mm 28mm 3x AA battery -20 to 50 °C 323g 60mm 0.1m/s
Testo 0563 0425 425 Anemometer
Testo 0563 0425 425 Anemometer
Standard range
Order code: 17-4139
MPN: 0563 0425

Despatched within 4 working days - 15 in stock
1+ £451.05
Price per unit Ex VAT
Anemometer Telescopic probe 0.01 - 30 m/s 0.5°C 30m/s 0.01m/s (L x W x H) 28 x 60 x 135 mm 135mm 28mm 3x AA battery -20 to 70 °C -20 up to +70°C 268g +70°C 60mm -20°C 0.01m/s
Testo 0613 5507 Temperature probe set, ideal for fast, precise measurements
Testo 0613 5507 Temperature probe set, ideal for fast, precise measurements
Standard range
Order code: 17-4218
MPN: 0613 5507

Despatched same day - 1 in stockFurther 8 despatched in 4 working days
1+ £50.79
Price per unit Ex VAT
Temperature sensor Zangen-Temperaturfühler-Set

Trustpilot