Testo 0563 8284 826-T4 Infrared Thermometer

MPN
0563 8284
Brand
Testo
EAN-13
4029547011764
Order Code
57-4837
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £199.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

The Testo 0563 8284 is an 826-T4 Food Infrared Thermometer with Laser Combo, and also the top model from the 826 series.

The 826-T4 was designed for non-contact and fast temperature checks (with laser sighting) on food; easily and without damaging the packaging. The adjustable acoustic alarm sounds immediately a limit value is exceeded. A higher resolution thanks to the new processor ensures even more accurate measurement results. This allows the temperature to be recorded to an accuracy of 0.1°C. The 826-4 is supplied with a Frozen Food Drill.

The min./max. display shows the limit values of the last measurement. You can measure and monitor the temperature of the goods reliably and safely.

What's in the Box?
User Manual
TopSafe Protective Case
Wall/belt holder
Protective Cap
Frozen food drill
AAA micro batteries


  • Penetration thermometer and non-contact infrared thermometer in one compact instrument
  • Screening test with infrared side without damaging the packaging
  • With laser sighting
  • Core temperature measurement with thin, robust measuring tip
  • Audible alarm sounds if limit value is exceeded
  • Laser sighting
  • Audible alarm
  • Manufacturer's part: Testo 0563 8284
Type IR thermometer
Maximum Temperature Measurement +300°C
Maximum Temperature +300°C
Min. temperature -30°C
Resolution 0.1°C
Temperature Range -50 to +300°C

Reviews

Be the first to submit a review

Trustpilot