Testo Infrared Temperature Measuring Instrument, 826-Tx Series

Testo Brand: Testo

A range of Testo Food IR Thermometers with Laser Sight for Non-Contact and fast temperature checks on food. These thermometers can make their checks without damaging the packaging using their laser sighting.

The adjustable acoustic alarm sounds immediately a limit value is exceeded. A higher resolution thanks to the new processor ensures even more accurate measurement results. This allows the temperature to be recorded to an accuracy of 0.1°C. The min./max. display shows the limit values of the last measurement.

  • Screening test - non-contact measurement without destroying the packaging
  • With laser sighting
  • Small and practical
  • Audible alarm if limit value is exceeded
  • Included: TopSafe protection case (IP67), robust and hygienic, dishwasher-safe
  • Spot is marked by laser beam
  • Audible alarm
  • Available with Frozen Food Drill
  • Available options: Testo 826-T2 and Testo 826-T4
Description Image Product Buy Pricing (Ex VAT) With laser Type Maximum Temperature Measurement Maximum Temperature Min. temperature Resolution Temperature Range
Testo 0563 8282 826-T2 Infrared Thermometer
Testo 0563 8282 826-T2 Infrared Thermometer
Extended range
Order code: 57-4836
MPN: 0563 8282

Back order - 9 availableBack-order availability date - 18/11/2026
1+ £131.58
Price per unit Ex VAT
sighting IR thermometer +300°C +300°C -30°C 0.1°C -50 to +300°C
Testo 0563 8284 826-T4 Infrared Thermometer
Testo 0563 8284 826-T4 Infrared Thermometer
Extended range
Order code: 57-4837
MPN: 0563 8284

Back order - 5 availableBack-order availability date - 18/11/2026
1+ £199.03
Price per unit Ex VAT
IR thermometer +300°C +300°C -30°C 0.1°C -50 to +300°C

Trustpilot