Testo 0563 8170 816-1 Sound Level Measuring Apparatus

MPN
0563 8170
Brand
testo
EAN-13
4029547012747
Order Code
57-4135
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £626.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The top-of-the-range Testo 816-1 sound level meter complies with all requirements with regard to the execution of non-conform noise level measurements according to IEC 61672-1 Class 2 and ANSI S1.4 Type 2. This makes it suitable for carrying out noise level measurements in the workplace, public places, industry and production.

The testo 816-1 has all the features which its little brother, the testo 816, has but also comes with a built-in data logger that can save up to 31 000 readings and dedicated PC software.

The testo 816-1 also comes with a practical all-in-one carry bag and a whole host of technical features and benefits designed to allow you to carry out professional noise level measurements as a part of health and safety inspections and immission controls. Benefits include being able to change the measuring rate from slow (one measurement/second) to fast (one measurement/125 milliseconds) and being able to select between two frequency measurement types: characteristic curve A which corresponds to the way the human ear perceives sound pressure and characteristic curve C which measures the low frequency percentage of the noise.

In addition, you can also use the optional sound calibrator and the screwdriver included in the scope of delivery to recalibrate your testo 816-1 sound level meter on site wherever you are.

The sound level meter also has a backlit display for use in all lighting conditions, an internal data logger that can save up to 31 000 measurements, a USB cable which allows you to hook your meter up to a PC and transfer the data directly and dedicated PC software designed to help you manage and analyse the data you have collected.

What's in the box?

Thermohygrometer and barometer, Certificate of Conformity, wall and table mount, 4 x AA batteries.


  • Sound pressure measuring range: 30 to 130dB
  • Frequency range: 20 to 8 kHz
  • Accuracy: ±1.4 dB (under reference conditions: 94 dB, 1 kHz)
  • Resolution: 0.1 dB
  • Measuring rate: 0.5 sec
  • Measuring parameter: dB
  • Frequency weighting: A/ C
  • Microphone: 0. 5in
  • Dynamic range: 100dB
  • Time weighting: FAST 125ms / SLOW 1sec
  • Warranty: 2 years
  • Battery type: 4 x AA
  • Manufacturer's part: 0563 8170
Type Sound level meter
Battery type 4 x AA
Frequency Range 20 to 8 kHz
Microphone 0. 5in

Reviews

Be the first to submit a review

Trustpilot