Testo 0563 1915 Temperature sensor -60 to +400°C Bluetooth with immersion probe

MPN
0563 1915
Brand
testo
EAN-13
4029547023910
Order Code
17-4147
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £123.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Measure temperatures in liquid, semi-solid and paste media: The Testo 915i wireless thermometer with robust, responsive immersion/insertion probe offers everything for faster, more flexible and simpler temperature measurements. Via Bluetooth, the Testo 915i connects automatically with the smartphone/tablet or suitable Testo measuring device. The Testo Smart APP enables an intuitive operation, a clear display of the measured data as well as documentation and protocol dispatch directly on site. The handle is compatible with all standard K-type thermocouple sensors – so it can be used in a wide range of applications.

Smart probe for wireless temperature measurement in a wide range of applications Wide sensor selection and compatibility with standard K-type thermocouple sensors
Flexible and responsive temperature sensor (TE type K, class 1) with glass-fibre covered cable (length 800 mm) and secure fixing through innovative locking mechanism in the handle, versatile use, measurement range -50 to +400 °C.
Easy operation, evaluation and documentation with free Testo Smart APP as well as automatic Bluetooth® connection to smartphones, tablets or Testo measuring devices (e.g. Testo 400, Testo 550s) with a range of up to 100 m.
High measuring accuracy through system calibration ex works
Type Temperature sensor
Maximum Temperature Measurement +400°C
Accuracy 0.3%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 129 x 31 x 31 mm
Height 31mm
Length 129mm
Maximum Temperature +400°C
Min. temperature -60°C
Power Supply 4.5 V
Resolution 0.1°C
Weight 99g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot