Testo 0563 1417 417 Kit 1 Vane Anemometer + Measurement Funnels

MPN
0563 1417
Brand
testo
EAN-13
4029547025815
Order Code
85-1354
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Anemometer Flow Straightener Funnels
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £436.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Testo 0563 1417 417 Kit 1 Vane Anemometer + Measurement Funnels - The compact vane anemometer testo 417 in a kit incl. two measurement funnels was developed to make it as easy as possible for you to take measurements on air inlets and outlets as well as plate outlets of air conditioning and ventilation systems. The integrated 4 inch vane quickly ensures precise results. Time and point average values as well as the volume flow are automatically calculated in the instrument and shown on the display. This allows balanced residential ventilation systems to be adjusted particularly efficiently - including quick documentation with the testo Smart App.

In addition, the App not only supports you in configuring the measuring instrument and takes over display, storage and documentation of the measured values – it also turns your smartphone into a second display. The testo 417 Kit 1 includes two measuring funnels for plate outlets and ventilation grilles. These can be easily attached to the vane, covering a wide range of outlet sizes and formats..




  • Easy, fast and precise measurement of flow, volume flow and temperature at air inlets and outlets
  • Efficient regulation of balanced residential ventilation and fast documentation with the testo Smart App
  • Fast in-app configuration, graph history, second screen and measurement data memory in the testo Smart App
  • Timed and point mean value calculation
Type Funnels
Temperature 0 to 50°C

Reviews

Be the first to submit a review

Trustpilot