417 Vane Anemometer with App Connection

testo Brand: testo
The compact 100 mm vane anemometer testo 417 is the ideal solution for simple, fast and precise determination of flow velocity and volume flow at air intake and outlet vents of air conditioning and ventilation systems. Adjustment for balanced residential ventilation or measurement at swirl outlets is also child's play with the testo 417 kits including funnel and flow straightener. Thanks to the connection to the testo Smart App, configuration, display (also as second screen) and storage as well as documentation of the measured values are dealt with quickly and without any complications.
Description Image Product Buy Pricing (Ex VAT) Type Probe Type Flow Rate Temperature
Testo 0563 0417 417 Vane Anemometer with App Connection
Testo 0563 0417 417 Vane Anemometer with App Connection
Order code: 85-1352
MPN: 0563 0417
1+ £367.64
Price per unit Ex VAT
Anemometer Vane 0.3 - 20 m/s 0 to 50°C
Testo 0563 1417 417 Kit 1 Vane Anemometer + Measurement Funnels
Testo 0563 1417 417 Kit 1 Vane Anemometer + Measurement Funnels
Standard range
Order code: 85-1354
MPN: 0563 1417

Despatched within 4 working days - 79 in stock
1+ £436.50
Price per unit Ex VAT
Funnels 0 to 50°C
Testo 0563 2417 417 Kit 2 Vane Anemometer + Measuring Funnels/Flow Straightener
Testo 0563 2417 417 Kit 2 Vane Anemometer + Measuring Funnels/Flow Straightener
Standard range
Order code: 85-1356
MPN: 0563 2417

Despatched within 4 working days - 20 in stock
1+ £532.54
Price per unit Ex VAT
Flow Straightener 0 to 50°C

Trustpilot