Testo 0563 0110 thermometer NTC/Pt100 range -200 to +800°C HACCP

testo Brand: testo
Easy to use and precise measurement: The compact testo 110 temperature meter fits every day. The fast temperature all-rounder can play its strengths, especially in laboratories or in food environments: The optionally available NTC or Pt100 sensors cover a wide range of measuring tasks and ensure precise results with particularly high accuracy. The digital Pt100-sensors can also be calibrated without the measuring device - in this way you can simply continue to work with another sensor without downtime. The testo 110 is of course HACCP-compliant, certified according to EN13485 and with optional TopSafe protective case dust-proof and protected against hose water (protection class IP65). The thermometer is complemented by the testo Smart APP for smartphones and tablets: Configuration of the testo 110, second display, data memory, display of the measured values (table, graphic history), documentation.
Description Image Product Buy Pricing (Ex VAT) Type Maximum Temperature Measurement Accuracy Calibrated to Dimensions Height Length Maximum Temperature Min. temperature Resolution Misc Attribute Sensor Type Temperature reading range Temperature reading range (max.) Temperature reading range (min.) Weight Width
Testo 0563 0110 thermometer NTC/Pt100 range -200 to +800°C HACCP
Testo 0563 0110 thermometer NTC/Pt100 range -200 to +800°C HACCP
Standard range
Order code: 17-4135
MPN: 0563 0110

Despatched same day - 1 in stockFurther 12 despatched in 4 working days
1+ £121.25
Price per unit Ex VAT
Thermometer +800°C 0.2°C Manufacturer's standards (no certificate) (L x W x H) 135 x 60 x 28 mm 28mm 135mm +800°C -200°C 0.1°C 110 187g 60mm
Testo 05630111 Thermometer -50 to 150°C NTC sensor
Testo 05630111 Thermometer -50 to 150°C NTC sensor
Standard range
Order code: 17-4136
MPN: 0563 0111

Despatched within 4 working days - 1 in stock
1+ £133.17
Price per unit Ex VAT
Thermometer 150°C 0.3°C Manufacturer's standards (with certificate) (L x W x H) 60 x 28 x 135 mm 135mm 60mm 0.1°C NTC -50 up to 150°C 150°C -50°C 187g 28mm
Testo 0563 0112 Thermometer -50 to 150°C HACCP
Testo 0563 0112 Thermometer -50 to 150°C HACCP
Standard range
Order code: 17-4137
MPN: 0563 0112

Despatched within 4 working days - 2 in stock
1+ £196.84
Price per unit Ex VAT
Thermometer 150°C 0.3°C Manufacturer's standards (with certificate) (L x W x H) 60 x 28 x 135 mm 135mm 60mm 0.1°C -50 up to 150°C 150°C -50°C 187g 28mm
Testo 0602 5093 Temperature sensor with 3 type K sensors for versatile use
Testo 0602 5093 Temperature sensor with 3 type K sensors for versatile use
Standard range
Order code: 17-4217
MPN: 0602 5093

Despatched within 4 working days - 5 in stock
1+ £113.49
Price per unit Ex VAT
Temperature sensor +400°C

Trustpilot