Testo 0563 0112 Thermometer -50 to 150°C HACCP

MPN
0563 0112
Brand
Testo
EAN-13
4029547027017
Order Code
17-4137
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £211.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The testo 110 FOOD is a highly precise and user-friendly temperature measuring device that can be used universally in the food industry: From production, storage and transport to preparation and sale. The precise stainless steel food probe enables the measurement of the core temperature of food. The testo Smart APP connection makes digital documentation and, in particular, the temperature limit control (CP/CCP) easier than ever.
Type Thermometer
Maximum Temperature Measurement 150°C
Accuracy 0.3°C
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 60 x 28 x 135 mm
Height 135mm
Length 60mm
Resolution 0.1°C
Temperature reading range -50 up to 150°C
Temperature reading range (max.) 150°C
Temperature reading range (min.) -50°C
Weight 187g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot