Testo 0563 0110 thermometer NTC/Pt100 range -200 to +800°C HACCP

MPN
0563 0110
Brand
testo
EAN-13
4029547025709
Order Code
17-4135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £121.30 £121.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 12 despatched in 4 working days

Easy to use and precise measurement: The compact testo 110 temperature meter fits every day. The fast temperature all-rounder can play its strengths, especially in laboratories or in food environments: The optionally available NTC or Pt100 sensors cover a wide range of measuring tasks and ensure precise results with particularly high accuracy. The digital Pt100-sensors can also be calibrated without the measuring device - in this way you can simply continue to work with another sensor without downtime. The testo 110 is of course HACCP-compliant, certified according to EN13485 and with optional TopSafe protective case dust-proof and protected against hose water (protection class IP65). The thermometer is complemented by the testo Smart APP for smartphones and tablets: Configuration of the testo 110, second display, data memory, display of the measured values (table, graphic history), documentation.
Type Thermometer
Maximum Temperature Measurement +800°C
Accuracy 0.2°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 135 x 60 x 28 mm
Height 28mm
Length 135mm
Maximum Temperature +800°C
Min. temperature -200°C
Misc Attribute 110
Resolution 0.1°C
Weight 187g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot