Testo 0602 5093 Temperature sensor with 3 type K sensors for versatile use

MPN
0602 5093
Brand
Testo
EAN-13
4029547023965
Order Code
17-4217
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £122.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Testo 0602 5093 temperature sensor is equipped with three type K sensors, providing versatile and precise temperature measurement. This infrared thermometer allows non-contact temperature probing, making it ideal for applications in HVAC environments, industrial settings, and laboratory use. Its pistol grip design ensures easy handling and accurate readings in a variety of professional contexts.
Type Temperature sensor
Maximum Temperature Measurement +400°C

Reviews

Be the first to submit a review

Trustpilot