Testo 05630111 Thermometer -50 to 150°C NTC sensor

MPN
0563 0111
Brand
Testo
EAN-13
4029547027000
Order Code
17-4136
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £135.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The compact testo 110 FOOD is a highly precise and user-friendly temperature measuring device, which can be used universally for ensuring food quality: From production, storage and transport to preparation and sale. The testo Smart APP connection makes digital documentation and, in particular, temperature limit control (CP/CCP) easier than ever.
Type Thermometer
Maximum Temperature Measurement 150°C
Accuracy 0.3°C
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 60 x 28 x 135 mm
Height 135mm
Length 60mm
Resolution 0.1°C
Sensor Type NTC
Temperature reading range -50 up to 150°C
Temperature reading range (max.) 150°C
Temperature reading range (min.) -50°C
Weight 187g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot