Tesa 57444-00001-00 Tape Dispenser Refillable Red/Blue Precise Cutting

Image Representative of Range

Tesa 57444-00001-00 Tape Dispenser Refillable Red/Blue Precise Cutting

MPN
57444-00001-00
Brand
tesa
EAN-13
4042448899255
Order Code
13-1517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Tesa's tape dispenser 57444-00001-00 is available in red and blue and is designed for efficient use with duct tape. It features a robust construction, ensuring durability for tasks such as packaging and wrapping materials. This hand-held dispenser is ideal for both professional and home applications requiring precision and ease.
Type Tape dispenser
Width 19mm
Length 33m
Colour Red, Blue
Dimensions (L x W) 33 m x 19 mm

Reviews

Be the first to submit a review

Trustpilot