tesa 57446-00001-00 Tape Dispenser Transparent Refillable Ergonomic Design

Image Representative of Range

tesa 57446-00001-00 Tape Dispenser Transparent Refillable Ergonomic Design

MPN
57446-00001-00
Brand
tesa
EAN-13
4042448899279
Order Code
13-1519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.19
10+ £2.98
50+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The tesa Tape dispenser 57446 is a robust and efficient tool designed for easy application of duct tape and packaging materials. Manufactured by tesa, this dispenser ensures smooth and precise tape unwinding, making it ideal for securely wrapping and sealing packages. Its ergonomic design enhances user comfort during extended use in packaging and shipping tasks.
Type Tape dispenser
Width 19mm
Length 33m
Colour Transparent
Dimensions (L x W) 33 m x 19 mm
Misc Attribute 57446
Product type description Easy Cut®

Reviews

Be the first to submit a review

Trustpilot