Tesa 57443-00001-00 Tape Dispenser Red/Blue Refillable Ergonomic

Image Representative of Range

Tesa 57443-00001-00 Tape Dispenser Red/Blue Refillable Ergonomic

MPN
57443-00001-00
Brand
tesa
EAN-13
4042448899248
Order Code
13-1515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The tesa Tape dispenser 57443-00001-00 is designed for use with duct tape. It is a hand-held tool ideal for packaging and wrapping material purposes. Its robust design ensures efficient tape application and cutting.
Type Tape dispenser
Width 19mm
Length 10m
Colour Red, Blue
Dimensions (L x W) 10 m x 19 mm

Reviews

Be the first to submit a review

Trustpilot