Tesa 56403 Universal Tape Dispenser Blue/Red 50mm Roll Decelerator

Image Representative of Range

Tesa 56403 Universal Tape Dispenser Blue/Red 50mm Roll Decelerator

MPN
56403-00000-00
Brand
tesa
EAN-13
4042448914019
Order Code
13-1371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The tesa tape dispenser is designed for convenience in packaging and wrapping applications. It features an exchangeable blade and a decelerator, accommodating a barrel width of up to 50 mm. This versatile tool is ideal for use with duct tape and is identified by codes such as 04005800067945 and 56403-00000-00.
Type Tape dispenser
Colour Blue, Red
Barrel width (max.) 50mm
Length (max.) 66m

Reviews

Be the first to submit a review

Trustpilot