tesa 04325-00000-01 standard Masking Tape 50m x 19mm indoor use |
07-6262
|
|
Despatched within 4 working days - 47 in stock
|
3+ £1.65
Price per unit Ex VAT
|
19mm |
Beige |
Suitable for indoor use |
Natural rubber |
33 N/10mm |
Paper, light creping |
(L x W) 50 m x 19 mm |
|
Natural rubber |
STANDARD |
tesa® Professional |
120µm |
Masking Tape |
50m |
tesa 04325-00002-01 standard Masking Tape 50m x 30mm beige indoor use |
07-6264
|
|
Despatched within 4 working days - 119 in stock
|
2+ £2.36
Price per unit Ex VAT
|
30mm |
Beige |
Suitable for indoor use |
Natural rubber |
33 N/10mm |
Paper, light creping |
(L x W) 50 m x 30 mm |
|
Natural rubber |
STANDARD |
tesa® Professional |
120µm |
Masking Tape |
50m |
tesa 04325-00003-01 Standard Masking Tape 50m x 38mm beige 1pc |
07-6265
|
|
Despatched within 4 working days - 18 in stock
|
2+ £2.99
Price per unit Ex VAT
|
38mm |
Beige |
Suitable for indoor use |
Natural rubber |
33 N/10mm |
Paper, light creping |
(L x W) 50 m x 38 mm |
|
Natural rubber |
STANDARD |
tesa® Professional |
120µm |
Masking Tape |
50m |
tesa 04325-00004-01 Standard Masking Tape beige 50m x 50mm 1pc |
07-6266
|
|
Despatched within 4 working days - 8 in stock
|
2+ £4.01
Price per unit Ex VAT
|
50mm |
Beige |
Suitable for indoor use |
Natural rubber |
33 N/10mm |
Paper, light creping |
(L x W) 50 m x 50 mm |
|
Natural rubber |
STANDARD |
tesa® Professional |
120µm |
Masking Tape |
50m |
tesa 04348-00017-03 Standard Masking Tape 50m x 30mm beige |
07-6286
|
|
Despatched within 4 working days - 62 in stock
|
2+ £3.29
Price per unit Ex VAT
|
30mm |
Beige |
|
Natural rubber |
36 N/10mm |
Paper, light creping |
(L x W x H) 50 m x 30 mm x 30 mm |
30mm |
Natural rubber |
STANDARD |
tesakrepp® |
140µm |
Masking Tape |
50m |
tesa 56267-00000-01 sensitive Masking Tape pink 50mx25mm 2pcs tear-proof |
07-6598
|
|
Despatched within 4 working days - 17 in stock
|
1+ £7.50
Price per unit Ex VAT
|
25mm |
Rose |
|
|
|
|
(L x W) 50 m x 25 mm |
|
|
Professional Sensitive |
|
|
Masking Tape |
50m |