tesa 04325-00004-01 Standard Masking Tape beige 50m x 50mm 1pc

MPN
04325-00004-01
Brand
tesa
EAN-13
4042448242198
Order Code
07-6266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

tesa manufactures the tesa Professional Masking Tape in a beige colour, with dimensions of 50 metres in length and 50 millimetres in width. This flexible and thin crepe paper tape is ideal for surface protection and covering tasks, particularly in painting and interior decorating projects. It is designed to provide precise edges and easy removal without leaving residue.
Type Masking Tape
Width 50mm
Length 50m
Colour Beige
Adhesive Tape Features Suitable for indoor use
Adhesive Type Natural rubber
Breakout force 33 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 50 m x 50 mm
Material Natural rubber
Misc Attribute STANDARD
Series tesa® Professional
Thickness 120µm

Reviews

Be the first to submit a review

Trustpilot