tesa 04325-00002-01 standard Masking Tape 50m x 30mm beige indoor use

MPN
04325-00002-01
Brand
tesa
EAN-13
4042448242174
Order Code
07-6264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

tesa is the manufacturer of this professional beige masking tape, measuring 50 metres in length and 30 millimetres in width. It offers surface protection, making it ideal for painting and covering tasks inside various interior spaces. The tape is flexible and designed for professional use, ensuring reliable application as a covering tape.
Type Masking Tape
Width 30mm
Length 50m
Colour Beige
Adhesive Tape Features Suitable for indoor use
Adhesive Type Natural rubber
Breakout force 33 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 50 m x 30 mm
Material Natural rubber
Misc Attribute STANDARD
Series tesa® Professional
Thickness 120µm

Reviews

Be the first to submit a review

Trustpilot