tesa 04325-00003-01 Standard Masking Tape 50m x 38mm beige 1pc

MPN
04325-00003-01
Brand
tesa
EAN-13
4042448242181
Order Code
07-6265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

tesa's professional beige masking tape, model number 04325-00003-01, measures 50 metres in length and 38 millimetres in width. This flexible and thin crepe paper tape is designed for surface protection and precise paint edging. It is ideal for use in interior painting and covering tasks.
Type Masking Tape
Width 38mm
Length 50m
Colour Beige
Adhesive Tape Features Suitable for indoor use
Adhesive Type Natural rubber
Breakout force 33 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 50 m x 38 mm
Material Natural rubber
Misc Attribute STANDARD
Series tesa® Professional
Thickness 120µm

Reviews

Be the first to submit a review

Trustpilot