tesa 56267-00000-01 sensitive Masking Tape pink 50mx25mm 2pcs tear-proof

MPN
56267-00000-01
Brand
tesa
EAN-13
4042448402981
Order Code
07-6598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

tesa Professional Sensitive masking tape is a high-quality adhesive ideal for delicate surfaces. Measuring 50m in length and 25mm in width, it comes in a pack of two. It is typically used for precise paintwork and protecting sensitive surfaces during renovations.
Type Masking Tape
Width 25mm
Length 50m
Colour Rose
Dimensions (L x W) 50 m x 25 mm
Misc Attribute Professional Sensitive

Reviews

Be the first to submit a review

Trustpilot