tesa 04325-00000-01 standard Masking Tape 50m x 19mm indoor use

MPN
04325-00000-01
Brand
tesa
EAN-13
4042448242150
Order Code
07-6262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

tesa is the manufacturer of this professional masking tape, which is beige and measures 50m in length and 19mm in width. This flexible and crepe cover tape is ideal for protecting surfaces during painting projects. It is typically used for interior spaces to ensure clean paint lines and prevent splatters.
Type Masking Tape
Width 19mm
Length 50m
Colour Beige
Adhesive Tape Features Suitable for indoor use
Adhesive Type Natural rubber
Breakout force 33 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 50 m x 19 mm
Material Natural rubber
Misc Attribute STANDARD
Series tesa® Professional
Thickness 120µm

Reviews

Be the first to submit a review

Trustpilot