tesa 59090-00005-03 ecoLogo Glue Dispenser Strong Ergonomic 8.5m Tape |
13-1603
|
|
Despatched within 4 working days - 55 in stock
|
2+ £3.35
Price per unit Ex VAT
|
8.5m |
Blue |
(L x W) 8.5 m x 8.4 mm |
permanent ecoLogo® |
No |
|
Glue dispenser |
8.4mm |
ecoLogo® |
tesa 59100-00005-06 ecoLogo Glue Dispenser Refillable Solvent-Free 14m |
13-1605
|
|
Despatched within 4 working days - 93 in stock
|
1+ £4.38
Price per unit Ex VAT
|
14m |
Colourless |
(L x W) 14 m x 8.4 mm |
permanent ecoLogo® |
|
|
Glue dispenser |
8.4mm |
ecoLogo® |
Tesa 59151-00002-06 EcoLogo Glue Roller Refill Strong Adhesion |
13-1609
|
|
Despatched within 4 working days - 40 in stock
|
1+ £5.72
Price per unit Ex VAT
|
14m |
Transparent |
(L x W) 14 m x 8.4 mm |
|
|
|
Glue dispenser |
8.4mm |
ecoLogo® |
Tesa 59171-00002-04 Roller EcoLogo Permanent Glue Solvent-Free Strong |
13-1615
|
|
Despatched within 4 working days - 15 in stock
|
2+ £3.55
Price per unit Ex VAT
|
8.5m |
Transparent |
(L x W) 8.5 m x 8.4 mm |
|
|
483 mm (19") |
Glue dispenser |
8.4mm |
ecoLogo® |
tesa 59190 ecoLogo Dispenser Removable Glue Roller 8.5m x 8.4mm Ergonomic |
13-1617
|
|
Despatched within 4 working days - 19 in stock
|
2+ £3.35
Price per unit Ex VAT
|
8.5m |
Transparent |
(L x W) 8.5 m x 8.4 mm |
non permanent ecoLogo® |
No |
|
Glue dispenser |
8.4mm |
ecoLogo® |
Tesa 59191-00002-03 Roller Non-Perm Glue: Fast Reusable Versatile Use |
13-1619
|
|
Despatched within 4 working days - 5 in stock
|
2+ £3.45
Price per unit Ex VAT
|
8.5m |
Transparent |
(L x W) 8.5 m x 8.4 mm |
|
|
|
Glue dispenser |
8.4mm |
ecoLogo® |
tesa 59200-00005-06 ecoLogo Refillable Glue Dispenser Fast & Clean |
13-1625
|
|
Despatched within 4 working days - 19 in stock
|
1+ £4.33
Price per unit Ex VAT
|
14m |
Transparent |
(L x W) 14 m x 8.4 mm |
non permanent ecoLogo® |
Yes |
|
Glue dispenser |
8.4mm |
ecoLogo® |