Tesa 59151-00002-06 EcoLogo Glue Roller Refill Strong Adhesion

Image Representative of Range

Tesa 59151-00002-06 EcoLogo Glue Roller Refill Strong Adhesion

MPN
59151-00002-06
Brand
tesa
EAN-13
4042448110794
Order Code
13-1609
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Tesa® Roller Permanent Gluing EcoLogo® Refill is a convenient glue dispenser, designed to deliver precise application for various crafting and office tasks. Manufactured by Tesa, it features environmentally friendly components and ensures a strong, permanent bond. Typical applications include paper projects, packaging, and wrapping material.
Type Glue dispenser
Width 8.4mm
Length 14m
Colour Transparent
Dimensions (L x W) 14 m x 8.4 mm
Misc Attribute ecoLogo®

Reviews

Be the first to submit a review

Trustpilot