Tesa 59191-00002-03 Roller Non-Perm Glue: Fast Reusable Versatile Use

Image Representative of Range

Tesa 59191-00002-03 Roller Non-Perm Glue: Fast Reusable Versatile Use

MPN
59191-00002-03
Brand
tesa
EAN-13
4042448110985
Order Code
13-1619
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Tesa is the manufacturer of the Tesa Roller Non Perm Gluing Ecologo Disposable - Blister. This glue dispenser is characterised by its eco-friendly design and non-permanent adhesive, making it ideal for temporary bonding tasks. It is typically used for packaging, wrapping materials, or light crafts requiring easy glue application and removal.
Type Glue dispenser
Width 8.4mm
Length 8.5m
Colour Transparent
Dimensions (L x W) 8.5 m x 8.4 mm
Misc Attribute ecoLogo®

Reviews

Be the first to submit a review

Trustpilot