tesa 59090-00005-03 ecoLogo Glue Dispenser Strong Ergonomic 8.5m Tape

Image Representative of Range

tesa 59090-00005-03 ecoLogo Glue Dispenser Strong Ergonomic 8.5m Tape

MPN
59090-00005-03
Brand
tesa
EAN-13
4042448110343
Order Code
13-1603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Manufactured by Tesa, the Glue Dispenser ecoLogo® Permanent is designed for reliable and long-lasting adhesion. It features an environmentally friendly design, aligning with sustainable practices. This dispenser is ideal for packaging, wrapping, and various bonding tasks.
Type Glue dispenser
Width 8.4mm
Length 8.5m
Colour Blue
Dimensions (L x W) 8.5 m x 8.4 mm
Misc Attribute ecoLogo®
Product type description permanent ecoLogo®
refillable No

Reviews

Be the first to submit a review

Trustpilot