tesa 59190 ecoLogo Dispenser Removable Glue Roller 8.5m x 8.4mm Ergonomic

Image Representative of Range

tesa 59190 ecoLogo Dispenser Removable Glue Roller 8.5m x 8.4mm Ergonomic

MPN
59190-00005-03
Brand
tesa
EAN-13
4042448110930
Order Code
13-1617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The tesa Glue dispenser ecoLogo® Removable by tesa is a reusable adhesive tool designed with environmental friendliness in mind. Its main attributes include precision application and easy removability, making it ideal for temporary bonding tasks. Typical applications include crafting, scrapbooking, and office projects requiring hassle-free adhesive solutions.
Type Glue dispenser
Width 8.4mm
Length 8.5m
Colour Transparent
Dimensions (L x W) 8.5 m x 8.4 mm
Misc Attribute ecoLogo®
Product type description non permanent ecoLogo®
refillable No

Reviews

Be the first to submit a review

Trustpilot