Tesa 59171-00002-04 Roller EcoLogo Permanent Glue Solvent-Free Strong

Image Representative of Range

Tesa 59171-00002-04 Roller EcoLogo Permanent Glue Solvent-Free Strong

MPN
59171-00002-04
Brand
tesa
EAN-13
4042448110756
Order Code
13-1615
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Tesa® manufactures the Roller Permanent Gluing EcoLogo Disposable, a convenient glue dispenser ideal for packaging and wrapping material. Its eco-friendly design is marked by the EcoLogo® certification, emphasising sustainability. The product is typically used for precise, permanent adhesion tasks where duct tape might be less suitable.
Type Glue dispenser
Width 8.4mm
Length 8.5m
Colour Transparent
Dimensions (L x W) 8.5 m x 8.4 mm
Misc Attribute ecoLogo®
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot