tesa 57070-00000-01 Eco Adhesive film clear 10m x 15mm pack of 10 |
07-6650
|
|
Despatched within 4 working days - 13 in stock
|
1+ £10.78
Price per unit Ex VAT
|
15mm |
10m |
Acrylic |
|
30 N/10mm |
(L x W) 10 m x 15 mm |
|
Water-based acrylate |
Transparent |
tesafilm® Eco & Clear |
Eco & Clear |
0.052mm |
Adhesive film |
Transparent |
tesa 57417-00000-02 tesafilm Adhesive film 10m x 19mm crystal-clear 8pcs |
07-6665
|
|
Despatched within 4 working days - 15 in stock
|
1+ £12.93
Price per unit Ex VAT
|
19mm |
10m |
Acrylic |
|
31 N/10mm |
(L x W) 10 m x 19 mm |
BOPP |
Water-based acrylate |
|
|
crystal |
0.055mm |
Adhesive film |
Transparent |
tesa 57418-00000-02 tesafilm crystal-clear Adhesive film 33m x 19mm 6pcs |
07-6666
|
|
Despatched within 4 working days - 18 in stock
|
1+ £29.60
Price per unit Ex VAT
|
19mm |
33m |
Acrylic |
|
31 N/10mm |
(L x W) 33 m x 19 mm |
BOPP |
Water-based acrylate |
Transparent |
tesafilm® kristall-klar |
crystal |
0.055mm |
Adhesive film |
Transparent |
tesa 57710-00000-02 crystal-clear Adhesive film 10m x 15mm 10pcs |
07-6671
|
|
Despatched within 4 working days - 19 in stock
|
1+ £15.00
Price per unit Ex VAT
|
15mm |
10m |
Acrylic |
|
31 N/10mm |
(L x W) 10 m x 15 mm |
BOPP |
Water-based acrylate |
|
|
crystal |
0.055mm |
Adhesive film |
Transparent |
tesa 57726-00000-02 tesafilm crystal-clear Adhesive film 33m x 15mm 6pcs |
07-6672
|
|
Despatched within 4 working days - 15 in stock
|
1+ £17.85
Price per unit Ex VAT
|
15mm |
33m |
Acrylic |
|
31 N/10mm |
(L x W) 33 m x 15 mm |
BOPP |
Water-based acrylate |
Transparent |
tesafilm® kristall-klar |
crystal |
0.055mm |
Adhesive film |
Transparent |
tesa 57889-00000-00 Adhesive film transparent 66m x 19mm 8pcs |
07-6674
|
|
Despatched within 4 working days - 38 in stock
|
1+ £8.30
Price per unit Ex VAT
|
19mm |
66m |
|
Solvent-free |
|
(L x W) 66 m x 19 mm |
|
|
|
|
|
|
Adhesive film |
Transparent |