tesa 57710-00000-02 crystal-clear Adhesive film 10m x 15mm 10pcs

MPN
57710-00000-02
Brand
tesa
EAN-13
4042448049926
Order Code
07-6671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The tesa adhesive film 57710-00000-02 is a transparent tape measuring 10 metres long and 15 millimetres wide, supplied in a pack of 10. Manufactured by tesa, it is ideal for office use, packaging gifts, and decorative projects. Its crystal-clear appearance makes it perfect for discreet application in crafts and seasonal decorations.
Type Adhesive film
Width 15mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 31 N/10mm
Carrier Material BOPP
Dimensions (L x W) 10 m x 15 mm
Material Water-based acrylate
Series crystal
Thickness 0.055mm

Reviews

Be the first to submit a review

Trustpilot