tesa 57418-00000-02 tesafilm crystal-clear Adhesive film 33m x 19mm 6pcs

MPN
57418-00000-02
Brand
tesa
EAN-13
4042448050243
Order Code
07-6666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

tesa 57418-00000-02 adhesive film is a transparent tape measuring 33m x 19mm. This product is ideal for packaging gifts and crafting activities like Christmas making and decorative building. It is commonly used in office settings and for general purpose adhesive needs.
Type Adhesive film
Width 19mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Breakout force 31 N/10mm
Carrier Material BOPP
Dimensions (L x W) 33 m x 19 mm
Material Water-based acrylate
Motif imprint Transparent
Product type description tesafilm® kristall-klar
Series crystal
Thickness 0.055mm

Reviews

Be the first to submit a review

Trustpilot