tesa 57726-00000-02 tesafilm crystal-clear Adhesive film 33m x 15mm 6pcs

MPN
57726-00000-02
Brand
tesa
EAN-13
4042448049933
Order Code
07-6672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The tesa 57726-00000-02 adhesive film is a transparent adhesive tape, measuring 33m in length and 15mm in width. Manufactured by tesa, this product is ideal for packaging gifts and decorative crafting. It is particularly useful for seasonal projects such as Easter or Christmas making.
Type Adhesive film
Width 15mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Breakout force 31 N/10mm
Carrier Material BOPP
Dimensions (L x W) 33 m x 15 mm
Material Water-based acrylate
Motif imprint Transparent
Product type description tesafilm® kristall-klar
Series crystal
Thickness 0.055mm

Reviews

Be the first to submit a review

Trustpilot