tesa 57417-00000-02 tesafilm Adhesive film 10m x 19mm crystal-clear 8pcs

MPN
57417-00000-02
Brand
tesa
EAN-13
4042448049902
Order Code
07-6665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.93
10+ £12.24
50+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The tesa adhesive film, produced by tesa, measures 10m in length and 19mm in width, and is sold in packs of 8. This transparent adhesive tape is ideal for office use, packaging gifts, and decorative crafting during occasions like Easter and Christmas. It is a versatile choice for tasks involving paper articles, cardboard, and general office material.
Type Adhesive film
Width 19mm
Length 10m
Colour Transparent
Adhesive Type Acrylic
Breakout force 31 N/10mm
Carrier Material BOPP
Dimensions (L x W) 10 m x 19 mm
Material Water-based acrylate
Series crystal
Thickness 0.055mm

Reviews

Be the first to submit a review

Trustpilot