tesa 57889-00000-00 Adhesive film transparent 66m x 19mm 8pcs

MPN
57889-00000-00
Brand
tesa
EAN-13
4042448833259
Order Code
07-6674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The tesa 57889-00000-00 Adhesive Film is a transparent adhesive tape measuring 66 metres in length and 19 millimetres in width. Manufactured by tesa, it comes in a pack of eight pieces and is ideal for packaging, decorative projects, and office use. This versatile tape is perfect for gift wrapping and various crafting activities like Easter and Christmas-making.
Type Adhesive film
Width 19mm
Length 66m
Colour Transparent
Adhesive Tape Features Solvent-free
Dimensions (L x W) 66 m x 19 mm

Reviews

Be the first to submit a review

Trustpilot