tesa 60760-00088-15 Floor marker Tape red/white 33m x 50mm 1 pc

MPN
60760-00088-15
Brand
tesa
EAN-13
4042448085757
Order Code
07-6732
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £12.75 £10.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The tesa 60760-00088-15 floor marker tape, manufactured by tesa, features a red and white design and measures 33m in length and 50mm in width. It is a warning adhesive tape specifically designed for marking floors and enhancing safety in various environments. Typical applications include outlining hazardous areas, guiding foot traffic, and delineating workspaces.
Type Floor marking tape
Width 50mm
Length 33m
Colour Red/White
Adhesive Type Natural rubber
Carrier Material PVC wrap
Dimensions (L x W x H) 33 m x 50 mm x 33 m
Height 33m
Series tesa® Professional

Reviews

Be the first to submit a review

Trustpilot