tesa® 59711 Powerstrips Waterproof Shelf

MPN
59711
Brand
tesa
EAN-13
4042448175281
Order Code
51-6864
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Tesa® 59711 Powerstrips Waterproof Shelf is an ideal solution to hold shower gel, shampoo and other bath utensils directly in the shower.The shelf can easily be fixed with a hook rack made from stainless steel without tools, screws or nails.


  • Easy to mount without drilling, screws or nails
  • Strong hold up to 3kg
  • Removable without trace due to the unique Powerstrips® Waterproof technology
  • Fixed with a hook rack made from stainless steel
  • Usable on tiles, glass, etc. in humid rooms or directly in the shower*
  • Especially developed for wet areas (e.g. shower, bath tub etc.)
  • Ideal to store shower gel, shampoo, etc. in the shower or other utensils in the bathroom

    *not suitable for use on styrofoam, foamed material, surfaces with non-stick coating, porous material

  • Type Self-adhesive strip
    Colour White
    Hook or Loop Powerstrip
    Shape Powerstrip

    Reviews

    Be the first to submit a review

    Trustpilot