tesa® 56220 Stopwater Tape PTFE Plumbing Repair Tape - White 12mm x 12m

MPN
56220-00000-00
Brand
tesa
EAN-13
4042448151971
Order Code
51-6062
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Tesa® 56220 StopWater Tape PTFE Plumbing Repair Tape - White 12mm x 12m has been designed for the reliable sealing of screw threads, valves, water taps and much more. Non-adhesive, pressure-resistant up to 6 bar.


  • Non-adhesive, white PTFE-tape
  • Air & watertight seal
  • Deformable and impermeable to water up to 6 bar
  • Type Waterproof
    Width 12mm
    Length 12m
    Colour White
    Material PTFE

    Reviews

    Be the first to submit a review

    Trustpilot