tesa® 55744 Double Sided Tape Transparent 19mm x 5m

MPN
55744-00001-02
Brand
tesa
EAN-13
4042448843180
Order Code
51-6676
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    1.5m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Tesa® 55743 Double Sided Tape Transparent 19mm x 50m is a powerful adhesive, double sided Tesa® mounting band, suitable for a large number of applications and ideal for mounting in inner places and outer areas.


  • Individually separated
  • UV resistant
  • Ideal for glass and transparent objects
  • Crystal clear and extra-thin
  • Holds up to 2kg* per 10cm tape
  • Holds on glass, tiles, plaster, wood and most plastics
  • Type Double Sided Tape
    Width 19mm
    Length 5m
    Colour Transparent

    Reviews

    Be the first to submit a review

    Trustpilot