TESA Double Sided Tapes 19mm

tesa Brand: tesa

The Tesa® Double Sided Tapes Transparent 19mm are powerful adhesive, double sided Tesa® mounting bands, suitable for a large number of applications and ideal for mounting in inner places and outer areas.

  • Individually separated
  • UV resistant
  • Ideal for glass and transparent objects
  • Crystal clear and extra-thin
  • Holds up to 2kg* per 10cm tape
  • Holds on glass, tiles, plaster, wood and most plastics
  • Description Image Product Buy Pricing (Ex VAT) Length Type Width Colour
    tesa® 55743 Double Sided Tape Transparent 19mm x 1.5m
    tesa® 55743 Double Sided Tape Transparent 19mm x 1.5m
    Standard range
    Order code: 51-6675
    MPN: 55743-00001-02

    Despatched within 4 working days - 31 in stock
    1+ £8.41
    Price per unit Ex VAT
    1.5m Double Sided Tape 19mm Transparent
    tesa® 55744 Double Sided Tape Transparent 19mm x 5m
    tesa® 55744 Double Sided Tape Transparent 19mm x 5m
    Standard range
    Order code: 51-6676
    MPN: 55744-00001-02

    Despatched within 4 working days - 56 in stock
    1+ £16.64
    Price per unit Ex VAT
    5m Double Sided Tape 19mm Transparent

    Trustpilot