tesa 45900-00000-00 ULTRA RESISTANT Filament Tape 50m x 50mm Transparent

Image Representative of Range

tesa 45900-00000-00 ULTRA RESISTANT Filament Tape 50m x 50mm Transparent

MPN
45900-00000-00
Brand
tesa
EAN-13
4042448314079
Order Code
13-1343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The tesa ULTRA RESISTANT 45900-00000-00 filament tape is a strong adhesive packaging tape measuring 50 metres long and 50 millimetres wide. It is a transparent tape designed for sealing shipping boxes and packing large packages. This filament tape is ideal for reinforcing packed boxes and securing heavy materials during transit.
Type Filament Tape
Width 50mm
Length 50m
Colour Transparent
Adhesive Tape Features High tensile strength
Adhesive Type Natural rubber
Breakout force 250 N/10mm
Carrier Material Fibreglass, PET
Dimensions (L x W) 50 m x 50 mm
Material Synthetic rubber
Misc Attribute ULTRA RESISTANT
Product type description Monofilament ultra resistant
Series tesapack®
Thickness 0.125mm

Reviews

Be the first to submit a review

Trustpilot