tesa Tapes Filament tape 633038

tesa Brand: tesa
The group comprises ultra resistant filament tapes manufactured by Tesa, featuring various dimensions and transparent finishes.
Description Image Product Buy Pricing (Ex VAT) Width Dimensions Type Length Colour Adhesive Tape Features Adhesive Type Breakout force Carrier Material Material Misc Attribute Product type description Series Thickness
teas 45900-00000-00 ULTRA RESISTANT Filament Tape 50m x 50mm Transparent
teas 45900-00000-00 ULTRA RESISTANT Filament Tape 50m x 50mm Transparent
Standard range
Order code: 13-1343
MPN: 45900-00000-00

Despatched within 4 working days - 35 in stock
1+ £10.99
Price per unit Ex VAT
50mm (L x W) 50 m x 50 mm Filament Tape 50m Transparent High tensile strength Natural rubber 250 N/10mm Fibreglass, PET Synthetic rubber ULTRA RESISTANT Monofilament ultra resistant tesapack® 0.125mm
teas 45902-00000-00 ULTRA RESISTANT Filament Tape 50m x 25mm Transparent
teas 45902-00000-00 ULTRA RESISTANT Filament Tape 50m x 25mm Transparent
Standard range
Order code: 13-1345
MPN: 45902-00000-00

Despatched within 4 working days - 23 in stock
1+ £6.20
Price per unit Ex VAT
25mm (L x W) 50 m x 25 mm Filament Tape 50m Transparent High tensile strength Natural rubber 250 N/10mm Fibreglass, PET Synthetic rubber ULTRA RESISTANT Monofilament ultra resistant tesapack® 0.125mm


Trustpilot