tesa 04306-00043-02 tesakrepp Masking Tape 50m x 25mm interior/exterior

MPN
04306-00043-02
Brand
tesa
EAN-13
4042448273697
Order Code
07-6247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

tesa's PREMIUM masking tape is ideal for precise painting work and covers surfaces neatly. Measuring 50 meters in length and 25 millimeters in width, it is perfect for use in painting and decorating projects. This beige masking tape ensures clean, defined edges for professional-quality finishes.
Type Masking Tape
Width 25mm
Length 50m
Colour Beige
Adhesive Type Natural rubber
Breakout force 37 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 25 mm x 25 mm
Height 25mm
Material Natural rubber
Misc Attribute PREMIUM
Series tesakrepp®
Thickness 95µm

Reviews

Be the first to submit a review

Trustpilot