Teng SC01 Flight Style Carry Case Kit, 113 Piece

MPN
SC01
Brand
Teng
EAN-13
5020385010505
Order Code
97-3722
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1004.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Teng Tools Flight Style Carry Case Kit is a fully portable tool kit supplied in a hard-wearing flight style carrying case complete with suspension wheels, retractable handle, combination lock. The kit includes 9 Teng Tools TC trays:

TT1217 1/2in Drive Regular Metric Socket Set, 17 Piece:
17 x Regular 6-Point Sockets: 10-32mm

T1236 Metric Combination Spanner Set, 12 Piece:
12 x Spanners: 8-19mm

TT440-T Pliers Set, 4 Piece:
1 x Side Cutter 6in; 1 x Combination 7in; 1 x Long Nose 8in; 1 x Water Pump 10in

TT917N Mega Drive Screwdriver Set, 7 Piece:
3 x Slotted: 3x75, 5x75 and 6x100mm;
3 x Phillips: PH0x75mm, PH1x75mm, PH2x100mm;
1 x Pozidriv: PZ2x100mm

TT917TX Mega Drive Driver TX/TPX Set, 7 Piece:
2 x TX: TX8x75mm and TX9x75mm;
5 x TPX: TPX10x100mm, TPX15x100mm, TPX20x100mm, TPX25x100mm and TPX30x100mm

TTHEX7 Metric Hex T-Handle Driver Set, 7 Piece:
Hex Keys: 3 x 100mm: 2.5, 3 and 4mm; 3 x 150mm: 5, 6 and 7mm; 1 x 190mm: 8mm

TT1435 1/4in Drive Regular/Deep Metric Socket Set, 35 Piece:
11 x 6-Point Regular Sockets: 4-13mm;
6 x 6-Point Deep Sockets: 6-13mm;
11 x 1/4in Hex Bits: TPX10, TPX15, TPX20, 5mm Hex, 6mm Hex, PH1, PH2, PZ1, PZ2, Flat: 4mm and 5.5mm;
1 x 1/4in Drive Quick-Release, Flip Reverse Ratchet; 1 x Universal Joint; 2 x Extension Bars: 2 and 4in; 1 x 1/4in Drive Coupler Adaptor; 1 x 3/8in Female/1/2in Male T-Bar Adaptor; 1 x 1/4in Drive Spinner Handle Extension with Power Drive 6in

TT3819 3/8in Drive Regular Metric Socket Set, 19 Piece:
13 x Regular 6-Point Sockets: 8-22mm; 1 x 3/8in Drive Pro Ratchet; 1 x 3/8in Drive Universal Joint; 1 x 3/8in Drive Wobble Extension 3in; 1 x 3/8in Drive Rotating Spinner Handle 10in; 1 x 3/8in Drive 1/2in F - 3/8in M T-Bar Adaptor; 1 x 3/8in Drive Coupler Adaptor

TT1205 1/2in Drive Socket Accessories Set, 5 Piece:
1 x 1/2in Drive Quick-Release Ratchet; 2 x Extension Bars: 125 and 250mm; 1 x Universal Joint; 1 x Adaptor


Type Tool kit

Reviews

Be the first to submit a review

Trustpilot