Teng 681719 Ratcheting Offset Ring Spanner (RORS) 17 x 19mm

MPN
681719
Brand
Teng
EAN-13
5020385040366
Order Code
97-3949
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A reversible ratcheting ring spanner, offset at 25° with sizes paired to suit common applications.

Ideal for use on flat surfaces and long threaded bolts.

Manufactured from chrome vanadium steel with a satin finish.

Size 17 x 19mm.
Length 203mm.


Type Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot