Ratcheting Offset Ring Spanner (RORS) 6 x 8mm

Teng Brand: Teng

A reversible ratcheting ring spanner, offset at 25° with sizes paired to suit common applications.

Ideal for use on flat surfaces and long threaded bolts.

Manufactured from chrome vanadium steel with a satin finish.

Size 6 x 8mm.
Length 112mm.

Description Image Product Buy Pricing (Ex VAT) Length Type Imperial or Metric
Teng 681013 Ratcheting Offset Ring Spanner (RORS) 10 x 13mm
Teng 681013 Ratcheting Offset Ring Spanner (RORS) 10 x 13mm
Standard range
Order code: 97-3948
MPN: 681013

Despatched within 2 working days - 1 in stock
1+ £17.13
Price per unit Ex VAT
162mm Spanner Metric
Teng 681719 Ratcheting Offset Ring Spanner (RORS) 17 x 19mm
Teng 681719 Ratcheting Offset Ring Spanner (RORS) 17 x 19mm
Standard range
Order code: 97-3949
MPN: 681719

Despatched within 4 working days - 3 in stock
1+ £20.73
Price per unit Ex VAT
Spanner Metric

Trustpilot