Teng 681013 Ratcheting Offset Ring Spanner (RORS) 10 x 13mm

MPN
681013
Brand
Teng
EAN-13
5020385040342
Order Code
97-3948
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

A reversible ratcheting ring spanner, offset at 25° with sizes paired to suit common applications.

Ideal for use on flat surfaces and long threaded bolts.

Manufactured from chrome vanadium steel with a satin finish.

Size 10 x 13mm.
Length 163mm.


Type Spanner
Imperial or Metric Metric
Length 162mm

Reviews

Be the first to submit a review

Trustpilot