Teng 633032 Ring Spanner 30 x 32mm

MPN
633032
Brand
Teng
EAN-13
5020385041158
Order Code
97-3684
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £27.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A double ended ring spanner designed, manufactured and tested in accordance with ISO 9002.

Different size bi-hexagonal openings at each end.

Double curved 75° high angle.

Manufactured from chrome vanadium steel with a satin finish. DIN 838.

Size. 30 x 32mm.
Length. 362mm.


Type Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot