Teng 630607 Double Ring Spanner 6 x 7mm

MPN
630607
Brand
Teng
EAN-13
5020385041059
Order Code
97-3674
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A double ended ring spanner designed, manufactured and tested in accordance with ISO 9002.

Different size bi-hexagonal openings at each end.

Double curved 75° high angle.

Manufactured from chrome vanadium steel with a satin finish. DIN 838.

Size 6 x 7mm.
Length 168mm


Type Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot