Teng 600550 Combination Spanner 50mm

MPN
600550
Brand
Teng
EAN-13
5020385041455
Order Code
97-3993
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £85.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metric combination spanners offset at 15° - DIN 3113A.

Manufactured from chrome vanadium steel with a satin finish.

Size 50mm.
Length 540mm


Type Combination Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot