Teng 600517 Combination Spanner 17mm

MPN
600517
Brand
Teng
EAN-13
5020385040137
Order Code
97-3972
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Metric combination spanners offset at 15° - DIN 3113A.

Manufactured from chrome vanadium steel with a satin finish.

Size 17mm.
Length 210mm.


Type Combination Spanner
Imperial or Metric Metric
Size 17mm

Reviews

Be the first to submit a review

Trustpilot